• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light LED MC RGY 240.210.55 Red , Yellow, Green Non-stop light signal

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting: Installation mounting M30
  • Connection: Cable open end.
  • Temperature range -20 to +50
Product type

Light

Series

WERMA MC55 RGY

Max. current consumption

45 mA

Colour

Red

Yellow

Green

(Ø)

55 mm

Height

71 mm

Features

LED

IP65

Cable length

145.00 cm

Dim

(Ø x H) 55 mm x 71 mm

Case colour

Clear

Black

Lighted picture

Permanent light

Material

PC

Acrylonitrile butadiene styrene

Signal type

Non-stop light signal

Type

MC RGY

Operating voltage

24 V DC

Weight

105 g

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2212396 Werma Signaltechnik Light LED MC RGY 240.210.55 Red , Yellow, Green Non-stop light signal

Description

The LED installation combination Multicolor 240 is a compact signal device with up to seven colors in one lamp: Red, yellow, green, white, blue, violet and turquoise. Alternatively, a tricolor version is available, which combines the most common color combinations red, yellow and green in one signal device. The control is done via a simple cable connection.

Typical application:
· Requires only 45 to 60 mA
· Ideal for small installation space
· Signal is optimally visible all around
· M30 installation dimension enables easy single hole mounting
· Signal faults on the control panel of a machine
· Display of states in the machine housing or at control cabinets
· Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)