• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Maxi TwinLIGHT 12/24VAC/DC RD 262.110.70 Red 24 V DC

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

24 V DC

Max. current consumption

700 mA

Colour

Red

Height

230 mm

IP66

Dim

(W x H) 150 mm x 230 mm

Factory colour

Red

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Type

Maxi TwinLIGHT 12/24VAC/DC RD

Weight

346

Max. temperature

60 °C

Min. temperature

-30 °C

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147699 Werma Signaltechnik Light Maxi TwinLIGHT 12/24VAC/DC RD 262.110.70 Red 24 V DC

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)