• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Midi TwinFLASH Combi 115-230VAC CL 461.420.60 Clear Clear Double flash 230 V AC 110 dB

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

230 V AC

Max. current consumption

215 mA

Colour

Clear

Height

140 mm

IP66

Dim

(W x H) 90 mm x 140 mm

Factory colour

Clear

Case colour

Grey

Lighted picture

Flash

Material

ABS-PC

Polycarbonate (PC)

Signal type

Double flash

Type

Midi TwinFLASH Combi 115-230VAC CL

Noise emission (max.)

110 dB

Weight

186

Calotte colour

Clear

Max. temperature

60 °C

Min. temperature

-30 °C

Width

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147728 Werma Signaltechnik Light Midi TwinFLASH Combi 115-230VAC CL 461.420.60 Clear Clear Double flash 230 V AC 110 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)