• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Midi TwinLIGHT 115-230VAC RD 261.110.60 Red 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

230 V AC

Max. current consumption

65 mA

Colour

Red

Height

140 mm

IP66

Dim

(W x H) 90 mm x 140 mm

Factory colour

Red

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Type

Midi TwinLIGHT 115-230VAC RD

Weight

186

Max. temperature

+60 °C

Min. temperature

-30 °C

Width

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2147589 Werma Signaltechnik Light Midi TwinLIGHT 115-230VAC RD 261.110.60 Red 230 V AC

User & Safety Instructions

User & Safety Instructions 2147589 Werma Signaltechnik Light Midi TwinLIGHT 115-230VAC RD 261.110.60 Red 230 V AC

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)