• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Midi TwinLIGHT Combi 115-230VAC RD 461.110.60 Red 230 V AC 110 dB

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

230 V AC

Max. current consumption

170 mA

Colour

Red

Height

140 mm

IP66

Dim

(W x H) 90 mm x 140 mm

Factory colour

Red

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Type

Midi TwinLIGHT Combi 115-230VAC RD

Noise emission (max.)

110 dB

Weight

182

Max. temperature

+60 °C

Min. temperature

-30 °C

Width

90 mm

UKCA

not relevant

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)