• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Midi TwinLIGHT Combi 115-230VAC YE 461.310.60 Yellow 230 V AC 110 dB

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

230 V AC

Max. current consumption

170 mA

Colour

Yellow

Height

140 mm

IP66

Dim

(W x H) 90 mm x 140 mm

Factory colour

Yellow

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Type

Midi TwinLIGHT Combi 115-230VAC YE

Noise emission (max.)

110 dB

Weight

186

Max. temperature

60 °C

Min. temperature

-30 °C

Width

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147607 Werma Signaltechnik Light Midi TwinLIGHT Combi 115-230VAC YE 461.310.60 Yellow 230 V AC 110 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)