• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Midi TwinLIGHT Combi 12/24VAC/DC RD 461.110.70 Red 12 V DC 110 dB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

12 V DC

Max. current consumption

345 mA

Colour

Red

Height

140 mm

IP66

Dim

(W x H) 90 mm x 140 mm

Factory colour

Red

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Type

Midi TwinLIGHT Combi 12/24VAC/DC RD

Noise emission (max.)

110 dB

Weight

186

Max. temperature

60 °C

Min. temperature

-30 °C

Width

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147622 Werma Signaltechnik Light Midi TwinLIGHT Combi 12/24VAC/DC RD 461.110.70 Red 12 V DC 110 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)