• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Mini TwinFLASH 24VAC/DC GN 260.220.75 Green Double flash 24 V DC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 94.99 / piece)
€ 94.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

24 V DC

Max. current consumption

75 mA

Colour

Green

Height

96 mm

IP66

Dim

(W x H) 68 mm x 96 mm

Factory colour

Green

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Signal type

Double flash

Type

Mini TwinFLASH 24VAC/DC GN

Weight

71

Max. temperature

60 °C

Min. temperature

-30 °C

Width

68 mm

UKCA

not relevant

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?