• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Mini TwinLIGHT Combi 24VAC/DC RD 460.110.75 Red 24 V DC 95 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

24 V DC

Max. current consumption

115 mA

Colour

Red

Height

96 mm

IP66

Dim

(W x H) 68 mm x 96 mm

Factory colour

Red

Case colour

Grey

Type

Mini TwinLIGHT Combi 24VAC/DC RD

Noise emission (max.)

95 dB

Weight

78

Max. temperature

60 °C

Min. temperature

-30 °C

Width

68 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2147645 Werma Signaltechnik Light Mini TwinLIGHT Combi 24VAC/DC RD 460.110.75 Red 24 V DC 95 dB

User & Safety Instructions

User & Safety Instructions 2147645 Werma Signaltechnik Light Mini TwinLIGHT Combi 24VAC/DC RD 460.110.75 Red 24 V DC 95 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)