• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light Mini TwinLIGHT Combi 12VAC/DC RD 460.110.74 Red 12 V DC 95 dB

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • -30 to +60 C°
Product type

Light

Series

EvoSIGNAL

Operating voltage

12 V DC

Max. current consumption

120 mA

Colour

Red

Height

96 mm

IP66

Dim

(W x H) 68 mm x 96 mm

Factory colour

Red

Case colour

Grey

Type

Mini TwinLIGHT Combi 12VAC/DC RD

Noise emission (max.)

95 dB

Weight

78

Max. temperature

60 °C

Min. temperature

-30 °C

Width

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147663 Werma Signaltechnik Light Mini TwinLIGHT Combi 12VAC/DC RD 460.110.74 Red 12 V DC 95 dB

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)