
Technical specifications
- Connection: M12 socket 5-pin
- Mounting type: Flush mounting
- Operating temperature: -30 °C to + +50 °C.
- Rated operating current 55 mA
- Protection class 3
- Pollution level 3
- Sound frequency 2900 Hz
- Product type
Signal tower
- Operating voltage
24 V DC
- Max. current consumption
55 mA
- No. of tones
1
- Factory colour
Blue
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
Non-stop acoustic signal
- (Ø)
57 mm
- Height
249 mm
- Features
LED
IP66
IP69K
IK05
- Dim
(Ø x H) 57 mm x 249 mm
- Case colour
Black
- Colour
Blue
Yellow
Green
Red
- Material
Acrylonitrile butadiene styrene
PC
- Type
RST 56
- Noise emission (max.)
90 dB
- Weight
275.6 g
- Calotte colour
White
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3272732 Werma Signaltechnik Signal tower 686.483.15 RST 56 LED Blue, Yellow, Green, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3272732 Werma Signaltechnik Signal tower 686.483.15 RST 56 LED Blue, Yellow, Green, Red 1 pc(s)
Description
This text is machine translated.































