• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Sounder 160.700.74 Mini Sounder Dauer/Puls 12VAC/DC GY Non-stop acoustic signal, Acoustic pulse 12 V

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sounder

Series

EvoSIGNAL

Operating voltage

12 V

Max. current consumption

30 mA

Signal type

Non-stop acoustic signal

Acoustic pulse

(Ø)

62 mm

Height

85 mm

No. of tones

2

Dim

(Ø x H) 62 mm x 85 mm

Factory colour

Grey

Case colour

Grey

Material

ABS-PC

Polycarbonate (PC)

Type

Mini Sounder Dauer/Puls 12VAC/DC GY

Noise emission (max.)

95 dB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147610 Werma Signaltechnik Sounder 160.700.74 Mini Sounder Dauer/Puls 12VAC/DC GY Non-stop acoustic signal, Acoustic pulse 12 V

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

What kind of Audible Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)