• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Werma Alarm sounder mounting bracket Suitable for (signal processing) KombiSign 70

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder mounting bracket

Suitable for

KombiSign 70

Dim

(Ø x H) 70 mm x 57 mm

(Ø)

70 mm

Height

57 mm

Width

87.5 mm

Type

Werma

Factory colour

Multicolour

Weight

0.06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1498954 Werma Signaltechnik Werma Alarm sounder mounting bracket Suitable for (signal processing) KombiSign 70

User & Safety Instructions

User & Safety Instructions 1498954 Werma Signaltechnik Werma Alarm sounder mounting bracket Suitable for (signal processing) KombiSign 70

Description

Angle for foot mounting, black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)