• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Co. WRM15 dualB Charge controller MPPT 12 V, 24 V 15 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Solar charge regulator WRM 15

  • For the charging of two accumulators
  • Remote monitoring using Bluetooth and Android/IoS
  • USB-connection in the charge controller

Technical specifications

  • -8.2 14.8/29.6 V
  • Protection type IP20
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

500 Wp

Temperature range

-10 °C to 60 °C

Charging current (max.)

15 A

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Li-ion

Control type

MPPT

Dim

(W x H x D) 143 x 119 x 51 mm

Weight

515 g

Current load

15 A

Module load (max.)

15 A

Width

143 mm

Height

119 mm

Depth

51 mm

Documents & Downloads

Datasheet

Datasheet 1556073 Western Co. WRM15 dualB Charge controller MPPT 12 V, 24 V 15 A

User & Safety Instructions

User & Safety Instructions 1556073 Western Co. WRM15 dualB Charge controller MPPT 12 V, 24 V 15 A

Information

Information 1556073 Western Co. WRM15 dualB Charge controller MPPT 12 V, 24 V 15 A

Description

The wrm solar charging controller for charging of two separate batteries is ideally suited for use in self-sustaining PV systems for small consumers in mountain huts, Caravans, caravans and boats to supply or to all other places without access to mains supply.

This text is machine translated.

Features

  • For the charging of two accumulators: priority will be the first, then the second battery is charged
  • USB-connection in the charge controller
  • Remote monitoring using Bluetooth and Android/IoS
  • Automatic voltage detection.
  • 18 programs for the administration of the load
  • Reverse polarity protection
  • Over and deep discharge protection
  • Temperature and overload protection
  • Protection against reverse polarity of the battery

Scope of delivery

  • Charge Controllers
  • User manual.

More interesting products

(*All information is plus legal VAT)