• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital 1000 GB 3.5" (8.9 cm) internal HDD SATA III WD10PURZ

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Western Digital 1000 GB 3.5" (8.9 cm) internal HDD

  • 1TB, 8.89 cm (3.5"), SATA 6Gb/s, 5400 RPM

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Format

3.5 inch

Memory capacity

1000 GB

Interfaces

SATA III

Rotational speed

5400 U/min

Cache

64 MB

Factory colour

Violet

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

650 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1998687 Western Digital 1000 GB 3.5" (8.9 cm) internal HDD SATA III WD10PURZ

User & Safety Instructions

User & Safety Instructions 1998687 Western Digital 1000 GB 3.5" (8.9 cm) internal HDD SATA III WD10PURZ

Description

MORE CAMERAS. MORE CERTAINTY. BETTER MONITORING. Designed for continuous operation in HD security systems. WD Purple hard drives are optimized for surveillance systems with a workload of up to 180 TB/year and support for up to 64 cameras. The hard drive that matches the task. WD Purple drives are specially developed for the extreme requirements of thermally loaded monitoring systems in continuous operation. Reliable performance. WD Purple is designed by a world-leading storage company and offers you high-quality playback when you need it most. 64 cameras just see more. WD Purple hard disks are optimized for supporting up to 64 cameras. This gives you flexibility to upgrade or extend your security system.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.