• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

White Diamonds Hybrid Case Cover Apple iPhone 17 Pro Sand MagSafe compatibility 00019455

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

White Diamonds Hybrid Case Cover

  • - Two-component protective case with MagSafe functionality and semi-transparent back
  • - Scratch protection¨your mobile phone
  • - Matt, transparent Ru¨back side
  • - Aluminium knob¨pf
  • - Support¨t net magnetic charging
  • - Soft, non-slip and shearing edges¨Anti-slip edges
  • - Aluminium camera ring
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Sand

Material

Thermoplastic polyurethane (TPU)

Polycarbonate (PC)

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474380 White Diamonds Hybrid Case Cover Apple iPhone 17 Pro Sand MagSafe compatibility 00019455

Description

Features

  • Colour: Beige, color: Sand, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone Apple iPhone 17 Pro

Scope of delivery

  • - 1 Cover "Hybrid Case"