• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

White Diamonds Mag Urban Stand Case Cover Apple iPhone 17 Pro Max Black MagSafe compatibility 00019488

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

White Diamonds Mag Urban Stand Case Cover

  • - Silicone protective sleeve with stand function and integrated MagSafe functionality
  • - Scratch protection¨your mobile phone
  • - Non-slip handle
  • - Microfiber inner lining
  • - Full MagSafe functionality¨t.
  • - Horizontal and vertical stand function
  • - Silicon material
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Black

Material

Aluminium

Silicone

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474411 White Diamonds Mag Urban Stand Case Cover Apple iPhone 17 Pro Max Black MagSafe compatibility 00019488

Description

Features

  • Colour: Black, color: Black, material: Aluminium, silicone, suitable for: Smartphone, Apple iPhone 17 Pro Max. smartphone

Scope of delivery

  • - 1 cover "Mag Urban Stand Case"