• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap A40200465R Steel tube brake resistor 465 Ω Screw-type 180 W 10 % 1 pc(s)

Image similar
Product type
Steel tube brake resistor
Resistance
465 Ω
Power rating
180 W
Content
1 pc(s)
Type
Screw-type
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe resistance FW

Our service for you

Technical specifications

Product type

Steel tube brake resistor

Type

Screw-type

Resistance

465 Ω

Power rating

180 W

Tolerance ±

10 %

Temperature coefficient

80 ppm

Length

240 mm

(Ø)

45 mm

Max. temperature

+300 °C

Content

1 pc(s)

Dim

(Ø x L) 45 mm x 240 mm

RoHS-compliant

Yes

Type

FW40-200 465R K

Documents & Downloads

Datasheet

Datasheet 1231655 Widap A40200465R Steel tube brake resistor 465 Ω Screw-type 180 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1231655 Widap A40200465R Steel tube brake resistor 465 Ω Screw-type 180 W 10 % 1 pc(s)

Description

Ceramic resistor carrier with mounting brackets.

This text is machine translated.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)