• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap RFH110025R Resistance wire 25 Ω Open end cable 1000 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
25 Ω
Power rating
1000 W
Content
1 pc(s)
Type
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance in aluminum housing type RFH1100 25R J

Our service for you

Technical specifications

  • Connection type 300 mm wire length
Product type

Resistance wire

Type

Open end cable

Resistance

25 Ω

Power rating

1000 W

Tolerance ±

5 %

Length

320 mm

Width

30 mm

Height

95 mm

Max. temperature

+40 °C

Min. temperature

-40 °C

Content

1 pc(s)

Dim

(L x W x H) 320 x 30 x 95 mm

RoHS-compliant

Yes

Type

RFH110025R

Documents & Downloads

Datasheet

Datasheet 3088355 Widap RFH110025R Resistance wire 25 Ω Open end cable 1000 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3088355 Widap RFH110025R Resistance wire 25 Ω Open end cable 1000 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)