• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 04.242.6053.0 Compatible with (details): Terminal 4 mm²

Compatible with (details)
Terminal 4 mm²
Type
Unprinted
Manufacturer part #
04.242.6053.0
Content
1 pc(s)
Width
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 04.242.6053.0 Compatible with (details): Terminal 4 mm²

Our service for you

Technical specifications

Compatible with (details)

Terminal 4 mm²

Type

Unprinted

Manufacturer part #

04.242.6053.0

Content

1 pc(s)

Width

6 mm

RoHS-compliant

Yes

Type

9705 A/6/10

Connection

-

Documents & Downloads

Datasheet

Datasheet 730890 Wieland Electric 04.242.6053.0 Compatible with (details): Terminal 4 mm²

User & Safety Instructions

User & Safety Instructions 730890 Wieland Electric 04.242.6053.0 Compatible with (details): Terminal 4 mm²

Information

Information 730890 Wieland Electric 04.242.6053.0 Compatible with (details): Terminal 4 mm²

Description

10-way shield strips for screw-connection or spring-cage type terminals. The terminals have 1 mounting point on each side. 4 digits or 1 label/number can be inserted at each point. There are numbers from 0 to 999 presentable. Describable

Scope of delivery

  • 1 strips suitable for 10 terminals
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)