• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 04.845.0553.0 9705 A/5/10 B 41 - 50 Compatible with (details): Terminal 2.5 mm²

Compatible with (details)
Terminal 2.5 mm²
Type
Serial numbers
Labelling
41 - 50
Manufacturer part #
04.845.0553.0
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 0.28 / piece)
€ 0.99
-72 %
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 04.845.0553.0 9705 A/5/10 B 41 - 50 Compatible with (details): Terminal 2.5 mm²

Our service for you

Technical specifications

Compatible with (details)

Terminal 2.5 mm²

Type

Serial numbers

Labelling

41 - 50

Manufacturer part #

04.845.0553.0

Content

1 pc(s)

Width

5 mm

RoHS-compliant

Yes

Type

9705 A/5/10 B 41 - 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 736675 Wieland Electric 04.845.0553.0 9705 A/5/10 B 41 - 50 Compatible with (details): Terminal 2.5 mm²

Information

Information 736675 Wieland Electric 04.845.0553.0 9705 A/5/10 B 41 - 50 Compatible with (details): Terminal 2.5 mm²

Description

Scope of delivery

  • 1 strips suitable for 10 terminals
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)