• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 04.846.0353.0 9705 A/6/10 B 21 - 30 Compatible with (details): Terminal 4 mm²

Packaging type
Piece
Compatible with (details)
Terminal 4 mm²
Connection
Clamp
Type
Serial numbers
Labelling
21 - 30
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 04.846.0353.0 9705 A/6/10 B 21 - 30 Compatible with (details): Terminal 4 mm²

Our service for you

Technical specifications

Compatible with (details)

Terminal 4 mm²

Packaging type

Piece

Connection

Clamp

Type

Serial numbers

Labelling

21 - 30

Manufacturer part #

04.846.0353.0

Content

1 pc(s)

Width

6 mm

RoHS-compliant

Yes

Type

9705 A/6/10 B 21 - 30

Cross section (inflexible) (max.)

4 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 737779 Wieland Electric 04.846.0353.0 9705 A/6/10 B 21 - 30 Compatible with (details): Terminal 4 mm²

Information

Information 737779 Wieland Electric 04.846.0353.0 9705 A/6/10 B 21 - 30 Compatible with (details): Terminal 4 mm²

Description

Scope of delivery

  • 1 strips suitable for 10 terminals
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)