• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 04.848.0153.0 9705 A/8/10 B 1 - 10 Compatible with (details): Clamp 6 mm²

Compatible with (details)
Clamp 6 mm²
Type
Serial numbers
Labelling
1 - 10
Manufacturer part #
04.848.0153.0
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 04.848.0153.0 9705 A/8/10 B 1 - 10 Compatible with (details): Clamp 6 mm²

Our service for you

Technical specifications

Compatible with (details)

Clamp 6 mm²

Type

Serial numbers

Labelling

1 - 10

Manufacturer part #

04.848.0153.0

Content

1 pc(s)

Width

8 mm

RoHS-compliant

Yes

Type

9705 A/8/10 B 1 - 10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 738516 Wieland Electric 04.848.0153.0 9705 A/8/10 B 1 - 10 Compatible with (details): Clamp 6 mm²

Information

Information 738516 Wieland Electric 04.848.0153.0 9705 A/8/10 B 1 - 10 Compatible with (details): Clamp 6 mm²

Description

Scope of delivery

  • 1 strips suitable for 10 terminals
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)