• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 04.858.1153.0 1 pc(s)

Packaging type
Piece
Type
Numbers
Imprint
1 - 100
Connector colour
White
Manufacturer part #
04.858.1153.0
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Imprint

1 - 100

Type

Numbers

Connector colour

White

Manufacturer part #

04.858.1153.0

Content

1 pc(s)

Type

9705A/8/10 B JE 25 ST.

White

Numbers

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271416 Wieland Electric 04.858.1153.0 1 pc(s)

Description

ID plate strips assortment for 8 mm grid
Labelling 1 – 100
Type 9705 a/8/10 B

This text is machine translated.

More interesting products

(*All information is plus legal VAT)