• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.051.4553.0 Connector

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Connector version

straight

Connection

Screw connection

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

13 mm

Cable Ø up to

7.1 mm

Cable Ø range

7.1 - 13 mm

Number of pins

5

IP66

Series

RST Mini

24.9 mm

Bus

TRUE

24.9 mm

Screw connection

Integrated in plug-in connector

16 A

250 V

TRUE

5

81 mm

Polyamide (PA)

7.1-13 mm

Silver-plated

3

4 kV

0.75 mOhm

CuZn

IP66

1

3, N, PE, 2, 1

Grey

0.176 kWh

0.25-2.5 mm²

0.25-2.5 mm²

100 °C

7035

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273552 Wieland Electric 46.051.4553.0 Connector

Description

RST® MINI connector
straight
Number of pins: 5
Socket
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 16 A
Cable diameter 7.1 - 13 mm
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)