• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.052.4150.4 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Connector version

straight

Connection

Screw connection

Rated voltage

50 V

Test current

16 A

Cable Ø (max.)

14.5 mm

Cable Ø up to

10 mm

Cable Ø range

10 - 14.5 mm

Number of pins

5

IP66

Series

RST Mini

27 mm

Plug

TRUE

27 mm

Screw connection

Integrated in plug-in connector

16 A

50 V

TRUE

5

Polyamide (PA)

10-14.5 mm

Silver-plated

3

4 kV

0.75 mOhm

CuZn

IP66

1

1, 2, 3, 4, 5

Other

0.167 kWh

0.25-2.5 mm²

0.25-2.5 mm²

100 °C

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273553 Wieland Electric 46.052.4150.4 Connector

Description

RST® MINI connector
straight
Number of pins: 5
Connector
Connection type: screw terminals.
Rated voltage 50 V / 120 V
Rated current 16 A
Cable diameter 10 - 14.5 mm
Coding color / contact insert signal brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)