• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 69.920.1253.0 Black 100 pc(s)

Factory colour
Black
Connection
Clamp
Manufacturer part #
69.920.1253.0
Content
100 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.45 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Black

Connection

Clamp

Manufacturer part #

69.920.1253.0

Content

100 pc(s)

Material

Plastic

Type

WEF 1 BSS/35

DIN rail (top hat rail) 35 mm

Black

Other

Plastic

V2

Screw less

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271799 Wieland Electric 69.920.1253.0 Black 100 pc(s)

Description

End bracket with the possibility of marking for TS 35
Pitch: 8mm
Colour: grey
Label plate size: 43.8x6mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)