

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BAS GUT GP 6 A
Enclosure bottom
6
Grey
1 pc(s)
120 °C
-40 °C
Aluminium
70.325.0628.0
6
43.5 mm
28.9 mm
IP65
Piece
43.5
TRUE
28.9 mm
TRUE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP65
Bottom
Cover
yes
User & Safety Instructions 3271842 Wieland Electric 70.325.0628.0 Enclosure bottom Total number of pins: 6 1 pc(s) Piece