• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1027387 Adapter Adapter 1 pc(s) Piece

Product type
Adapter
Connector type
Adapter
Content
1 pc(s)
Type
CP-BSAM-50*
Max. temperature
+55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Contactor resistance ≤0.3 mΩ
  • Locking device: Locking
  • Conductor cross-section 16 mm2, 25 mm2
  • UL94-V0 standard (plug)
Type

CP-BSAM-50*

Product type

Adapter

Connector type

Adapter

Content

1 pc(s)

Max. temperature

+55 °C

Min. temperature

-40 °C

Cable Ø (max.)

50 mm

Cable Ø up to

8 mm

Case material

Polycarbonate

Manufacturer part #

1027387

Cable Ø range

8 - 50 mm

Length

209 mm

max. cross section

25 mm²

Min. cross section

16 mm²

Cross-section range

16 - 25 mm²

IP65

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 3190089 Contrik 1027387 Adapter Adapter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3190089 Contrik 1027387 Adapter Adapter 1 pc(s) Piece

Description

CPot band clamp adapter is a grounding/bonding point for the non-standard tubes/bars/cross rail dimensions, including square frame.

This text is machine translated.

Features

  • For pipe diameters of 8-50mm (1/8-1 ½")
  • Length of strap 209mm