

BAS GUT GE 24 A
Enclosure bottom
24
Grey
1 pc(s)
120 °C
-40 °C
Aluminium
70.325.2428.0
24
44 mm
28 mm
IP54
Piece
44
TRUE
28 mm
TRUE
Grey
Double locking levers
FALSE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP54
Other
Cover
not relevant
User & Safety Instructions 3271874 Wieland Electric 70.325.2428.0 Enclosure bottom Total number of pins: 24 1 pc(s) Piece