

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BAS GUT GE 16 A
Enclosure bottom
16
Grey
1 pc(s)
120 °C
-40 °C
Aluminium
70.325.1628.0
16
44 mm
28 mm
IP54
Piece
44
TRUE
28 mm
TRUE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP54
Bottom
Cover
not relevant
User & Safety Instructions 3271861 Wieland Electric 70.325.1628.0 Enclosure bottom Total number of pins: 16 1 pc(s) Piece