There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BAS GUT GL 6 M20 A0
Enclosure bottom
Cable gland
6
Grey
1 pc(s)
120 °C
-40 °C
Aluminium
70.330.0635.0
6
52 mm
54.7 mm
IP54
Piece
52
TRUE
54.7 mm
FALSE
Grey
Single locking lever
TRUE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP54
Two-sided
not relevant
User & Safety Instructions 3271883 Wieland Electric 70.330.0635.0 Enclosure bottom Cable gland Total number of pins: 6 1 pc(s) Piece