There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Spring-loaded terminal
250 V
20 A
4
IP20
42.5 mm
Plug
TRUE
18.5 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
4
38 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
2
2, N, PE, 1
Black
0.084 kWh
Snap-in/screw-in device
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
9005
yes
User & Safety Instructions 3282367 Wieland Electric 92.042.9658.1 Appliance connector