• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.733.0053.1 Socket Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-Pole Female Connector, Black GST 18i3 F B2 Z

  • Quick to install and therefore less costly
  • Clear cable management
  • Integrated contact protection and leading earth contact
  • Mechanical coding ensures correct polarity connection
  • Industrially pre-fabricated and inspected components

Technical specifications

Product type

Socket

Type A

Wieland GST18 receptacle

Type B

Open cable ends

Connector version

straight

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Output

16 A

Design type

3-pole

Nominal voltage (details)

250/400 V AC

32.5

Bus

TRUE

15.5 mm

Spring clamp connection

Integrated in plug-in connector

20 A

250 V

TRUE

3

75 m

Polyamide (PA)

7.8-10.3 mm

Tinned

2

TRUE

4 kV

CuZn

IP40

L, N, PE

Black

0.12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 612465 Wieland Electric 92.733.0053.1 Socket Black

User & Safety Instructions

User & Safety Instructions 612465 Wieland Electric 92.733.0053.1 Socket Black

Description

Plug connector with strain relief for DIY assembly. 2 connections per pin via spring force. Suitable for connection
Of fine stranded conductors from 1.5 to 1.5 mm² with wire-end sleeve, rigid conductors from 1.5 to 2.5 mm². Unassembled with strain relief for cables
H05VV, NYM with a diameter of 7.8 to 10.3 mm. Stripping length: 45 mm, stripping length: 9 mm.

This text is machine translated.

Features

  • With strain relief
  • 1.5 to 2.5 mm²
  • Double spring connection

More interesting products

(*All information is plus legal VAT)