• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.232.2007.1 Cable Black 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connecter cable with mains plug, 2.0 m, black, 3-pole

  • Less installation time, thus less costs
  • Well arranged management of cable
  • Integrated protection against contact and leading ground contact
  • Mechanical coding for pole-directed connection
  • Industrially prefabricated and tested components

Technical specifications

Product type

Cable

Cable length

2.00 m

Type A

PG right-angle plug

Type B

Wieland GST18 receptacle

Connector version

angled on one side

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Output

16 A

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 612481 Wieland Electric 92.232.2007.1 Cable Black 2.00 m

User & Safety Instructions

User & Safety Instructions 612481 Wieland Electric 92.232.2007.1 Cable Black 2.00 m

Conformity certificate

Conformity certificate 612481 Wieland Electric 92.232.2007.1 Cable Black 2.00 m

Certificate

Certificate 612481 Wieland Electric 92.232.2007.1 Cable Black 2.00 m

Description

Is your socket adjusted with furniture, due to which it cannot be fitted to the wall? This problem is solves by the flat angled plug with an approximate height of only 5 mm. Simply connect and plug the desired consumer to the cord. If you have to use a portable consumer, then again the angle plug with movable connector print shall solve this problem. Generally the angle plug is fit into the socket and can be plugged in without much effort The Evoline ® plug can be lifted out from the design of the socket with little effort.

Features

  • 3 x 1:5 mm² flexible cable

More interesting products

(*All information is plus legal VAT)