• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.232.3007.1 Cable Black 3 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

3 m

Type A

Socket

Type B

Mains plug

Factory colour

Black

Connection

PG plug

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP20

System

gesis® CLASSIC

FALSE

1.5 mm²

H05VV-F

Black

Integrated in plug-in connector

16 A

250 V

3000 m

3

Polyamide (PA)

Black

8.3-8.3 mm

Tinned

2

TRUE

4 kV

35.2 mΩ

CuZn

IP20

L, N, PE

Black

9 mm

37

Power cord

Bus

Plug

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3283299 Wieland Electric 92.232.3007.1 Cable Black 3 m

Description

Gesis® CLASSIC power supply cable
Socket - Schuko-connector
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05VV-F
Fire class ECA
Total length 3 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)