• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.943.0053.1 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Connection

Spring-loaded terminal

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

11.5 mm

Cable Ø up to

9.5 mm

Cable Ø range

9.5 - 11.5 mm

Number of pins

4

IP40

System

gesis® CLASSIC

42.25

Bus

TRUE

17 mm

Spring clamp connection

Integrated in plug-in connector

20 A

400 V

TRUE

4

75 m

Polyamide (PA)

9.5-11.5 mm

Tinned

2

TRUE

4 kV

0.45 mOhm

CuZn

IP40

2

2, N, PE, 1

Black

0.155

0.75-1.5 mm²

0.75-2.5 mm²

100 °C

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284908 Wieland Electric 92.943.0053.1 Connector

Description

Gesis® CLASSIC connector
Number of pins: 4
Socket
Spring-loaded terminal connection type
Rated voltage 250 V / 400 V
Rated current 20 A
Cable diameter 9.5 - 11.5 mm
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)