

Connector
Socket
Socket
straight
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
Screw fastening
4
IP66
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
80.4 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.294 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285478 Wieland Electric 96.041.4053.1 Connector