• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric LEERGEH.93x42X66MM DIN rail casing 93 x 42 x 96 Plastic 1 pc(s)

Product type
DIN rail casing
Material
Plastic
Width
93 mm
Height
42 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric LEERGEH.93x42X66MM DIN rail casing 93 x 42 x 96 Plastic 1 pc(s)

  • (W x H x D) 93 x 42 x 96 mm

Our service for you

Technical specifications

Product type

DIN rail casing

Material

Plastic

Width

93 mm

Height

42 mm

Compatible with (details)

Board: 93 x 89.6 mm

Content

1 pc(s)

Dim

(W x H x D) 93 x 42 x 96 mm

RoHS-compliant

Yes

Depth

96 mm

Type

LEERGEH.93x42X66MM

Type

99,804,604 6 6

Documents & Downloads

Datasheet

Datasheet 523780 Wieland Electric LEERGEH.93x42X66MM DIN rail casing 93 x 42 x 96 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523780 Wieland Electric LEERGEH.93x42X66MM DIN rail casing 93 x 42 x 96 Plastic 1 pc(s)

Description

Closed empty case, complete with universal foot and transparent cover.

More interesting products

(*All information is plus legal VAT)