• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric LR140 EMEA LTE Wi-Fi router Built-in modem: LTE 10 / 100 MBit/s

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LTE Wi-Fi router

Transfer rate

10 / 100 MBit/s

10/100 Mbps ports

1 x

Built-in modem

LTE

Interfaces

LTE

Wi-Fi

LAN (10/100 Mbps)

LAN transfer rate

100 MBit/s

DIN rail (top hat rail)

TRUE

TRUE

TRUE

1

FALSE

TRUE

IP30

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271123 Wieland Electric LR140 EMEA LTE Wi-Fi router Built-in modem: LTE 10 / 100 MBit/s

Description

WIENET LTE LR140
4G LTE CAT VPN security router
Robust metal housing for DIN top hat rail or wall mounting
1x SIM with cover
Interfaces: 1x Ethernet 10/100 Mbit/s (independent IP)
1x I/O
2x SMA
Power supply 9-48 V DC
Configuration: Web server
VPN: OpenVPN
IPSec
L2TP
SIZE
PPTP Network:DHCP
NAT/PAT
SSH
VRRP
PPPoE
SNMP
SMTP
DDNS client
DNS proxy
VLAN
QoS
Backup routes
Port forwarding
Host port routing
Ethernet bridging
Load balancing
IPv6 Dual stack
Control and diagnostics: SMS
email
SNMP trap
Status
Operating temperature: -40 ... +75°C

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)