• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric R1.311.1130.0 SIN 1130 M AC/DC 24V Safety button separate actuator Spring lock IP67 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety button

Operation type

separate actuator

Functions

Spring lock

Actuating force

1500 N

IP67

Material

Plastic

Type

SIN 1130 M AC/DC 24V

Content

1 pc(s)

Plastic

Other

IP67

1500 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272617 Wieland Electric R1.311.1130.0 SIN 1130 M AC/DC 24V Safety button separate actuator Spring lock IP67 1 pc(s)

Description

Safety switch with latching
Separate actuator and metal head
spring force locked
1500 N
Lock contacts, 2 NC
Contacts latching 1 Ö / 1 S

This text is machine translated.

More interesting products

(*All information is plus legal VAT)