• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric R1.320.2020.0 SMS 2020 Safety button separate actuator IP65 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety button

Operation type

separate actuator

Contact type

2 breakers

Actuating force

10 N

IP65

Material

Plastic

Type

SMS 2020

Content

1 pc(s)

Plastic

Other

IP65

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272674 Wieland Electric R1.320.2020.0 SMS 2020 Safety button separate actuator IP65 1 pc(s)

Description

Safety switch with separate actuator
10 N
2 NC contacts
Standard actuator 2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)