• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric R1.340.6330.0 SLS 6330 Safety button Plastic wheel IP66/IP67 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Safety button

Connection

Screws

Operation type

Plastic wheel

Contact type

2 breakers

IP66/IP67

Material

Plastic

Width

31 mm

Type

SLS 6330

Content

1 pc(s)

Dim

(W x H) 31 mm x 74 mm

Height

74 mm

Plastic

TRUE

Cable entry metrical

IP66/IP67

31 mm

74 mm

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272832 Wieland Electric R1.340.6330.0 SLS 6330 Safety button Plastic wheel IP66/IP67 1 pc(s)

Description

Position switch
Plastic roll
Snap-action contact
2 normally closed contact
Screw connector

This text is machine translated.

More interesting products

(*All information is plus legal VAT)