• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric R1.400.0153.0 STS 0153 Transponder button set Transponder IP67 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transponder button set

Connection

Screws

Operation type

Transponder

IP67

Cable length

3 m

Material

Plastic

Width

36 mm

Type

STS 0153

Content

1 pc(s)

Dim

(L x W x H) 13 x 36 x 26 mm

Height

26 mm

Length

13 mm

Depth

13 mm

Plastic

TRUE

Cable entry metrical

IP67

36 mm

26 mm

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272638 Wieland Electric R1.400.0153.0 STS 0153 Transponder button set Transponder IP67 1 pc(s)

Description

Safe transponder switch and actuator
Unique
Automatic start
Switching distance: 8 mm
Dimension LxWxH 36 x 26 x 13 mm
Protection class IP67
Connection cable 3M

This text is machine translated.

More interesting products

(*All information is plus legal VAT)