• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z5.503.0453.0 Cable gland Plastic Grey 50 pc(s)

Product type
Cable gland
Material
Plastic
Factory colour
Grey
Thread length
10 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Grey

Material

Plastic

Thread length

10 mm

Content

50 pc(s)

Manufacturer part #

Z5.503.0453.0

Type

M20 PA 10 6,0-12,0

Grey

TRUE

TRUE

Other

10 mm

FALSE

Sealing ring

Metric

Plastic

FALSE

FALSE

FALSE

24 mm

FALSE

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275190 Wieland Electric Z5.503.0453.0 Cable gland Plastic Grey 50 pc(s)

Description

IP 68 plastic cable gland M20x1.5
Clamping range 6-12 mm
RAL 7035

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)