• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z5.507.1453.1 Cable gland M25 x 1.5 Plastic Black 10 pc(s)

Product type
Cable gland
External thread
M25 x 1.5
Material
Plastic
Clamp Ø
9 mm
Terminal Ø (max.)
16 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

M25 x 1.5

Material

Plastic

Clamp Ø

9 mm

Terminal Ø (max.)

16 mm

IP65

Content

10 pc(s)

Manufacturer part #

Z5.507.1453.1

Type

M 25 x 1,5 SCHWARZ

Black

Other

Plastic

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3289341 Wieland Electric Z5.507.1453.1 Cable gland M25 x 1.5 Plastic Black 10 pc(s)

Description

M25 x 1.5 gland for a round cable with 9-16 mm outside diameter
suitable for 75.010.0053.1
75.015.0151.2 and 75.018.0051.2; color: Black RAL 9005

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)