• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z5.523.9353.0 Black 100 pc(s)

Packaging type
Piece
Factory colour
Black
Manufacturer part #
Z5.523.9353.0
Content
100 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.72 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Black

Manufacturer part #

Z5.523.9353.0

Content

100 pc(s)

Material

Plastic

Type

WEF 1/35

DIN rail (top hat rail) 35 mm

Black

Plastic

V2

Screw less

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272952 Wieland Electric Z5.523.9353.0 Black 100 pc(s)

Description

End bracket
Screwless for TS 35 mounting rail

This text is machine translated.

More interesting products

(*All information is plus legal VAT)