• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric Z7.284.4227.0 Yellow 10 pc(s)

Factory colour
Yellow
Connection
Jack connector
Type
Cross connection
Manufacturer part #
Z7.284.4227.0
Content
10 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.30 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Yellow

Connection

Jack connector

Type

Cross connection

Manufacturer part #

Z7.284.4227.0

Content

10 pc(s)

Number of pins

2

Type

IVBWKF 16- 2

Pluggable

Yellow

Transverse connector

TRUE

12 mm

2

76 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273071 Wieland Electric Z7.284.4227.0 Yellow 10 pc(s)

Description

Insulated connection plug for terminal blocks type WKF...
2 pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)