• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 00666 Workshop Slot, Phillips Interchangeable bit 6 mm PH 2 150 mm Compatible with Wiha System 6

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Slot

Phillips

Size

PH 2

Blade width

6 mm

Blade length

150 mm

Length

150 mm

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

Weight

0.0328 kg

Compatible with

Wiha System 6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176809 Wiha 00666 Workshop Slot, Phillips Interchangeable bit 6 mm PH 2 150 mm Compatible with Wiha System 6

Description

Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)