• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE-Wechselklinge slimVario Xeno Schlitz/PZ 1x75mm VDE Plus/Minus Interchangeable bit SL/PZ 1 83 mm Compatible with

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE Wechselbit-Klinge

  • Slim design
  • A black symbol with a circle, a vertical line, and three short lines that intersect at the centre.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Interchangeable bit

Range of use

VDE

Downforce

Plus/Minus

Size

SL/PZ 1

Blade length

83 mm

Length

75 mm

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Height

6 mm

Width

7 mm

Weight

0.01 kg

Compatible with

Wiha Torque

Dim

(L x W x H) 75 x 7 x 6 mm

Material (details)

Chromium-vanadium steel, hardened throughout, burnished.

Standards

IEC 60900:2004

UKCA

yes

DIN standard

DIN EN 60900

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821446 Wiha VDE-Wechselklinge slimVario Xeno Schlitz/PZ 1x75mm VDE Plus/Minus Interchangeable bit SL/PZ 1 83 mm Compatible with

Description

Thanks to the narrow design you can reach deeply-embedded screws and spring elements.

Features

  • High-quality chromium-vanadium steel, through-hardened, bronzed
  • directly on the bit buckle ritze protective insulation.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)